
* Images are for reference only
A100M05-0B26P51-H10A20
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A100M05-0B26P51-H10A20
- JLCPCB Part #
- C41427211
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 26P 2mm 2x13P 750mA Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5479
10+
$0.4415
30+
$0.3884
100+
$0.3352
500+
$0.3046
1000+
$0.2885
Welcome back, may I help you?