
* Images are for reference only
ESD5Z5.0C-H 5C
Extended
- Manufacturer
- JUXING
- MFR.Part #
- ESD5Z5.0C-H 5C
- JLCPCB Part #
- C5365431
- Package
- SOD-523
- Description
- 15V 15pF 1uA 5.6V 5V 75W ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2008
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2008
In-stock Item Pricing
Qty Unit Price
1+
$0.0208
200+
$0.0163
600+
$0.0137
3000+
$0.0121
9000+
$0.0108
21000+
$0.0101
Related Products
Welcome back, may I help you?