
* Images are for reference only
RS1J
Extended
- Manufacturer
- JUXING
- MFR.Part #
- RS1J
- JLCPCB Part #
- C3033281
- Package
- DO-214AC(SMA)
- Description
- -55℃~+125℃ 1 Independent 1.3V 1A 250ns 30A 5uA 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1453
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1453
In-stock Item Pricing
Qty Unit Price
1+
$0.0098
500+
$0.0076
1500+
$0.0064
5000+
$0.0058
25000+
$0.0052
50000+
$0.0049
Related Products
Welcome back, may I help you?