
* Images are for reference only
AFD01-S20FCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFD01-S20FCC-00
- JLCPCB Part #
- C18198542
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 20P 2mm 400mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 782
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 774
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
370+
$0.0783
1110+
$0.0680
3700+
$0.0602
18500+
$0.0539
37000+
$0.0509
Related Products
Welcome back, may I help you?