
* Images are for reference only
AFC10-S06PCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC10-S06PCC-00
- JLCPCB Part #
- C395319
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x6P 3.76mm 4.4mm 500mA 50V 6 6P 8.3mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
60+
$0.0704
180+
$0.0614
600+
$0.0546
3000+
$0.0492
6000+
$0.0464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?