
* Images are for reference only
AFC20-S07ACA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC20-S07ACA-00
- JLCPCB Part #
- C2764216
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 17.9mm 1x7P 250V 2A 2mm 5.55mm 7 7.55mm 7P Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1528
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1528
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0784
150+
$0.0681
1000+
$0.0602
2000+
$0.0541
5000+
$0.0509
Related Products