
* Images are for reference only
AFA10-S06VCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFA10-S06VCA-00
- JLCPCB Part #
- C50691263
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 1mm 2mm 500mA 50V 6P Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.1761
50+
$0.1394
150+
$0.1236
500+
$0.1039
2000+
$0.0951
4000+
$0.0898
Welcome back, may I help you?