
* Images are for reference only
JWX2-83125KP27.5F14LS
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWX2-83125KP27.5F14LS
- JLCPCB Part #
- C47278943
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 1.2uF X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$0.4215
10+
$0.4119
30+
$0.4055
100+
$0.4007
Related Products
Welcome back, may I help you?