
* Images are for reference only
JWMPP85-225K450VDCP15D3
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-225K450VDCP15D3
- JLCPCB Part #
- C47279103
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 2.2uF 450V Metallized Polypropylene ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1288
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1287
In-stock Item Pricing
Qty Unit Price
1+
$0.2850
50+
$0.2267
250+
$0.2017
500+
$0.1705
2500+
$0.1566
5000+
$0.1484
Related Products
Welcome back, may I help you?