
* Images are for reference only
JWX2154KP15D2
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWX2154KP15D2
- JLCPCB Part #
- C47278884
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 150nF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 520
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
100+
$0.0483
500+
$0.0418
1000+
$0.0372
5000+
$0.0333
10000+
$0.0313
Related Products
Welcome back, may I help you?