
* Images are for reference only
JWMPP85-684K500VDCP10C7
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-684K500VDCP10C7
- JLCPCB Part #
- C47279137
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 500V 680nF Metallized Polypropylene ±10% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0873
50+
$0.0856
150+
$0.0844
500+
$0.0832
Related Products
Welcome back, may I help you?