
* Images are for reference only
JWX2105KP22.5E3
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWX2105KP22.5E3
- JLCPCB Part #
- C47278733
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1uF 310V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.1816
50+
$0.1450
250+
$0.1294
500+
$0.1099
2500+
$0.1012
5000+
$0.0959
Related Products
Welcome back, may I help you?