
* Images are for reference only
JWMPP92-105J450VDCP22.5E3
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-105J450VDCP22.5E3
- JLCPCB Part #
- C47279051
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1uF 450V Metallized Polypropylene ±5% Plugin,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.1738
50+
$0.1702
250+
$0.1678
500+
$0.1654
Related Products
Welcome back, may I help you?