
* Images are for reference only
JWMPP85-475K100VDCP15D5
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-475K100VDCP15D5
- JLCPCB Part #
- C47279127
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100V 4.7uF Metallized Polypropylene ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 544
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 544
In-stock Item Pricing
Qty Unit Price
1+
$0.6716
10+
$0.5492
30+
$0.4880
250+
$0.4285
500+
$0.3914
1000+
$0.3721
Related Products
Welcome back, may I help you?