
* Images are for reference only
JWMPP92-683J630VDCP10C10
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-683J630VDCP10C10
- JLCPCB Part #
- C47279037
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 630V 68nF Metallized Polypropylene ±5% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$0.1695
50+
$0.1353
150+
$0.1208
1000+
$0.1025
2000+
$0.0944
5000+
$0.0896
Related Products
Welcome back, may I help you?