
* Images are for reference only
JWX2-PD564KP10C11
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWX2-PD564KP10C11
- JLCPCB Part #
- C47278935
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 310V 560nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.2102
50+
$0.1679
150+
$0.1498
500+
$0.1272
2000+
$0.1170
5000+
$0.1111
Related Products
Welcome back, may I help you?