
* Images are for reference only
JWX2205KP22.5E7
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWX2205KP22.5E7
- JLCPCB Part #
- C47278888
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 2uF 310V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.1744
50+
$0.1708
200+
$0.1684
500+
$0.1660
Related Products
Welcome back, may I help you?