
* Images are for reference only
JTDBAV99DW
Extended
- Manufacturer
- JTD
- MFR.Part #
- JTDBAV99DW
- JLCPCB Part #
- C49308271
- Package
- SOT-363
- Description
- -55℃~+150℃ 1 Pair Common Anode and 1 Pair Common Cathode 1.25V@150mA 150mA 2.5uA 200mW 2A 4ns 75V SOT-363 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2520
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2520
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
200+
$0.0180
600+
$0.0151
3000+
$0.0134
9000+
$0.0118
21000+
$0.0110
Related Products
Welcome back, may I help you?