
* Images are for reference only
JTDHT33H
Extended
- Manufacturer
- JTD
- MFR.Part #
- JTDHT33H
- JLCPCB Part #
- C49308263
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 250mA 2uA 3.3V 55mV@(100mA) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2410
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2410
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0322
300+
$0.0280
3000+
$0.0250
6000+
$0.0224
9000+
$0.0213
Related Products
Welcome back, may I help you?