
* Images are for reference only
S14B-ZESK-2D(T)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S14B-ZESK-2D(T)(LF)(SN)
- JLCPCB Part #
- C17388002
- Package
- Push-Pull
- Description
- -25℃~+85℃ 1 1.5mm 100V 14 14P 1x14P 2A Copper alloy Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 432
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9413
200+
$1.1737
432+
$1.1351
864+
$1.1159
Welcome back, may I help you?