
* Images are for reference only
S16B-ZESK-2D(T)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S16B-ZESK-2D(T)(LF)(SN)
- JLCPCB Part #
- C594982
- Package
- Plugin
- Description
- -25℃~+85℃ 1.5mm 100V 16P 2 27mm 2A 2x8P 3.7mm 6.3mm 7.8mm 8 Copper alloy PA66 Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 384
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$1.0976
10+
$0.8903
30+
$0.7875
100+
$0.6846
384+
$0.6236
1152+
$0.5914