
* Images are for reference only
BM03B-SRSS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM03B-SRSS-TB(LF)(SN)
- JLCPCB Part #
- C5306067
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 3 3.6mm 3P 4.25mm 50V 5mm Auxiliary Solder Pin Copper alloy PA SH Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 1500
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0775
150+
$0.0686
500+
$0.0619
2500+
$0.0566
5000+
$0.0539
10000+
$0.0532
20000+
$0.0527
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?