
* Images are for reference only
S18B-XADSS-N
Extended
- Manufacturer
- JST
- MFR.Part #
- S18B-XADSS-N
- JLCPCB Part #
- C20089253
- Package
- -
- Description
- -25℃~+85℃ 12.1mm 16.2mm 18P 2 2.5mm 2.5mm 250V 27.5mm 2x9P 3A 9 Copper alloy Glass-Fiber Reinforced PA66 Pillar Right Angle Tin UL94V-0 White XAD - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 144
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0357
144+
$0.4130
432+
$0.4001
1008+
$0.3937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?