
* Images are for reference only
S10B-XASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S10B-XASK-1(LF)(SN)
- JLCPCB Part #
- C5306358
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 2.5mm 3A Copper alloy Right Angle Tin Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3773
10+
$0.3051
30+
$0.2746
100+
$0.2361
500+
$0.2184
1000+
$0.2088
2000+
$0.2056
4000+
$0.2039
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?