This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S8B-PH-KL

Extended
Manufacturer
JST
MFR.Part #
S8B-PH-KL
JLCPCB Part #
C20089302
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 100V 17.9mm 1x8P 2A 2mm 4.8mm 7.6mm 8 8P Copper alloy Gray K Pin PA66 PH Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1995
250+ $0.0795
500+ $0.0770
1000+ $0.0757

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons