
* Images are for reference only
S08B-PUDSS-1
Extended
- Manufacturer
- JST
- MFR.Part #
- S08B-PUDSS-1
- JLCPCB Part #
- C20089206
- Package
- -
- Description
- -25℃~+85℃ 10mm 12.7mm 2 250V 2mm 2mm 2x4P 3A 4 8.5mm 8P Copper alloy Glass fiber reinforced PA66 PUD Right Angle Tin UL94V-0 White With column - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
200+
$0.0929
500+
$0.0898
1000+
$0.0882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?