
* Images are for reference only
B6B-ZR-3.4(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B6B-ZR-3.4(LF)(SN)
- JLCPCB Part #
- C595711
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10.5mm 1A 1x6P 3.5mm 4.5mm 50V 6 6P Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1535
50+
$0.1234
150+
$0.1083
500+
$0.0970
2000+
$0.0879
4000+
$0.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?