This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BM32B-GHDS-G-TF(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
BM32B-GHDS-G-TF(LF)(SN)
JLCPCB Part #
C594424
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1.25mm 16 1A 2 23.25mm 2x16P 32P 50V 5mm 7.35mm Auxiliary Solder Pin GHD Gold PA9T Phosphor bronze Surface Mount,Vertical UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1905
200+ $1.2353
500+ $1.1919
1250+ $1.1709

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons