
* Images are for reference only
B32B-PUDSS-1
Extended
- Manufacturer
- JST
- MFR.Part #
- B32B-PUDSS-1
- JLCPCB Part #
- C20088560
- Package
- -
- Description
- -25℃~+85℃ 16 2 250V 2mm 2mm 2x16P 32P 34mm 3A 8.3mm 9.6mm Copper alloy Glass fiber reinforced PA66 PUD Through Hole Tin UL94V-0 White With column - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 880
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3556
200+
$0.5423
500+
$0.5229
880+
$0.5148
Welcome back, may I help you?