
* Images are for reference only
B05B-PASK-1(LF)(SN)(P)
Extended
- Manufacturer
- JST
- MFR.Part #
- B05B-PASK-1(LF)(SN)(P)
- JLCPCB Part #
- C398554
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 250V 2mm 3A 5 5.3mm 5P 7.7mm Copper alloy Glass-Fiber Reinforced PBT K Pin、With post PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2151
50+
$0.1717
150+
$0.1531
500+
$0.1273
2500+
$0.1170
5000+
$0.1109
10000+
$0.1096
20000+
$0.1088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?