
* Images are for reference only
BM14B-SRSS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM14B-SRSS-TBT(LF)(SN)
- JLCPCB Part #
- C594405
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 14 14P 16mm 1A 1mm 1x14P 3.6mm 4.25mm 50V Auxiliary Solder Pin Copper alloy PA SH Surface Mount,Vertical Tin UL94V-0 White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3850
10+
$2.3304
30+
$2.2935
100+
$2.2566
Related Products
Welcome back, may I help you?