
* Images are for reference only
07MQ-ST
Extended
- Manufacturer
- JST
- MFR.Part #
- 07MQ-ST
- JLCPCB Part #
- C161891
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 250V 2mm 7P Phosphor bronze Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4070
10+
$0.3258
30+
$0.2909
100+
$0.2475
500+
$0.2153
1000+
$0.2037
Related Products
Welcome back, may I help you?