
* Images are for reference only
R14-10
Extended
- Manufacturer
- JST
- MFR.Part #
- R14-10
- JLCPCB Part #
- C566985
- Package
- -
- Description
- 10.52~16.78 10.5mm 16mm 32.8mm 5.8mm 6 Circular ring Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2585
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2585
In-stock Item Pricing
Qty Unit Price
1+
$0.2832
50+
$0.2494
150+
$0.2349
500+
$0.2168
2500+
$0.2087
5000+
$0.2040
Related Products
Welcome back, may I help you?