
* Images are for reference only
BH2B-XH-2-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH2B-XH-2-R(LF)(SN)
- JLCPCB Part #
- C566099
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14.2mm 1x2P 2 2.5mm 250V 2P 3A 6.75mm 7.4mm Copper alloy Glass-Fiber Reinforced PA66 K Pin、With post Red Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2063
200+
$0.0799
700+
$0.0772
1400+
$0.0757
Related Products
Welcome back, may I help you?