
* Images are for reference only
BM09B-XASS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM09B-XASS-TF(LF)(SN)
- JLCPCB Part #
- C495706
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 10.4mm 1x9P 2.5mm 250V 27.5mm 3A 9 9.4mm 9P Auxiliary Solder Pin Copper alloy PA Surface Mount,Vertical Tin UL94V-0 White XA SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?