
* Images are for reference only
08FDZ-ST(S)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 08FDZ-ST(S)(LF)(SN)
- JLCPCB Part #
- C264989
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 7.7mm 8P Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Right Angle Slide Lock Tin 弯插,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$1.1629
10+
$0.9567
30+
$0.8536
100+
$0.6797
500+
$0.6185
1000+
$0.5879
Welcome back, may I help you?