
* Images are for reference only
B16B-PHDSS-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B16B-PHDSS-B(LF)(SN)
- JLCPCB Part #
- C265274
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 16P 17.9mm 2 250V 2mm 2mm 2x8P 3A 5mm 6.5mm 8 Copper alloy PA66 PHD Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7779
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7702
In-stock Item Pricing
Qty Unit Price
1+
$0.3902
50+
$0.3129
150+
$0.2799
500+
$0.2386
2500+
$0.2202
5000+
$0.2090
Related Products
Welcome back, may I help you?