
* Images are for reference only
B4B-XH-A-BK(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B4B-XH-A-BK(LF)(SN)
- JLCPCB Part #
- C566013
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.4mm 1x4P 2.5mm 250V 3A 4 4P 5.75mm 7mm Black Brass K Pin PA66 Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14187
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 14160
In-stock Item Pricing
Qty Unit Price
1+
$0.1167
50+
$0.0967
150+
$0.0867
500+
$0.0728
2500+
$0.0668
5000+
$0.0638
Related Products
Welcome back, may I help you?