
* Images are for reference only
B13B-ZR
Extended
- Manufacturer
- JST
- MFR.Part #
- B13B-ZR
- JLCPCB Part #
- C20088508
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 13 13P 1A 1x13P 21mm 3.5mm 4.5mm 50V Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4240
200+
$0.1692
500+
$0.1636
1000+
$0.1608
Related Products
Welcome back, may I help you?