
* Images are for reference only
S5B-XH-A-1
Extended
- Manufacturer
- JST
- MFR.Part #
- S5B-XH-A-1
- JLCPCB Part #
- C20461711
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 14.9mm 1x5P 2.5mm 250V 3A 5 5P 6.1mm Brass K Pin PA66 Right Angle Tin UL94V-0 White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2020
200+
$0.0807
500+
$0.0779
1000+
$0.0767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?