
* Images are for reference only
24PS-JMCS-G-1B-TF(N)(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 24PS-JMCS-G-1B-TF(N)(LF)(SN)
- JLCPCB Part #
- C593877
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 2 Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7546
200+
$0.2922
500+
$0.2826
1500+
$0.2778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?