
* Images are for reference only
08MQ-ST
Extended
- Manufacturer
- JST
- MFR.Part #
- 08MQ-ST
- JLCPCB Part #
- C161892
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 2mm 8P Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5347
10+
$0.4239
30+
$0.3773
250+
$0.3019
500+
$0.2762
1000+
$0.2601
2000+
$0.2569
4000+
$0.2553
Related Products
Welcome back, may I help you?