
* Images are for reference only
10SR-3S
Extended
- Manufacturer
- JST
- MFR.Part #
- 10SR-3S
- JLCPCB Part #
- C593727
- Package
- P=1mm
- Description
- -25℃~+85℃ 1 10 1mm 1x10P 50V 700mA Free Hanging IDC Connector Tin P=1mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2925
10+
$0.2860
30+
$0.2812
100+
$0.2780
Related Products
Welcome back, may I help you?