
* Images are for reference only
07ZR-8M-P
Extended
- Manufacturer
- JST
- MFR.Part #
- 07ZR-8M-P
- JLCPCB Part #
- C593670
- Package
- P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x7P 50V 7 700mA Free Hanging IDC Connector Tin P=1.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2031
50+
$0.1605
150+
$0.1421
500+
$0.1193
2500+
$0.1091
5000+
$0.1030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?