
* Images are for reference only
04FE-BT-VK-N
Extended
- Manufacturer
- JST
- MFR.Part #
- 04FE-BT-VK-N
- JLCPCB Part #
- C593584
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1A 200V 4P Copper alloy Through Hole Tin 插件,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2613
Minimum: 1
Full Reel: 2350
$0.01
Add To List
Available Order Qty: 2613
In-stock Item Pricing
Qty Unit Price
1+
$0.0702
100+
$0.0562
300+
$0.0492
2350+
$0.0439
4700+
$0.0397
9400+
$0.0376
Related Products
Welcome back, may I help you?