This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B06B-XAES-1-T(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B06B-XAES-1-T(LF)(SN)
JLCPCB Part #
C565870
Package
Plugin
Description
-25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 6 6.4mm 6P 8.8mm Blue Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 XA 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2650
200+ $0.1026
500+ $0.0989
1000+ $0.0972
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons