
* Images are for reference only
S07B-XASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S07B-XASK-1(LF)(SN)
- JLCPCB Part #
- C5306377
- Package
- -
- Description
- -25℃~+85℃ 1 12.6mm 1x7P 2.5mm 20mm 250V 3A 7 7.6mm 7P Copper alloy Glass-Fiber Reinforced PA66 K Pin、Harpoon Contact (Plastic) Right Angle Tin UL94V-0 White XA - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1587
10+
$0.1284
30+
$0.1152
100+
$0.0990
500+
$0.0918
1000+
$0.0874
2000+
$0.0863
4000+
$0.0855
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?