
* Images are for reference only
02P-LEBSS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 02P-LEBSS-TF(LF)(SN)
- JLCPCB Part #
- C545734
- Package
- SMD,P=4mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1 1x2P 2 2.7mm 2P 300V 3A 4mm 8.8mm 9mm Copper alloy PA9T Surface Mount,Vertical Tin UL94V-0 White SMD,P=4mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6155
10+
$0.6010
30+
$0.5914
100+
$0.5818
Related Products
Welcome back, may I help you?