
* Images are for reference only
S10B-PASK-2
Extended
- Manufacturer
- JST
- MFR.Part #
- S10B-PASK-2
- JLCPCB Part #
- C20089212
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 11.7mm 1x10P 22mm 250V 2mm 3A 6.5mm Copper alloy Glass-Fiber Reinforced PBT K Pin、Pillar PA Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5445
250+
$0.2175
500+
$0.2111
1000+
$0.2062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?