
* Images are for reference only
B03B-PASK-1N(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B03B-PASK-1N(LF)(SN)
- JLCPCB Part #
- C495721
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P 5.3mm 7.7mm 8mm Copper alloy Glass-Fiber Reinforced PA66 K Pin、With post PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2802
200+
$0.1084
500+
$0.1047
1000+
$0.1028
Related Products